LTC2158-14, LTC6430-15 - 14 Bit 310M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1946A

DigiKey Part Number
DC1946A-ND
Manufacturer
Manufacturer Product Number
DC1946A
Description
EVAL BOARD LTC2158-14 LTC6430-15
Customer Reference
Detailed Description
LTC2158-14, LTC6430-15 - 14 Bit 310M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
310M
Data Interface
Parallel, Serial, SPI
Input Range
400mVpp
Power (Typ) @ Conditions
777mW @ 310MSPS
Utilized IC / Part
LTC2158-14, LTC6430-15
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.