
LTC6430BIUF-15#TRPBF | |
|---|---|
DigiKey Part Number | LTC6430BIUF-15#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6430BIUF-15#TRPBF |
Description | IC AMPLIFIER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Driver 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6430BIUF-15#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,10109 € | 12.752,73 € |
| Unit Price without VAT: | 5,10109 € |
|---|---|
| Unit Price with VAT: | 6,07030 € |




