DAC8143FS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 47
Unit Price: 23,40000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 12,89085 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 11,41477 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: 19,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,90386 €
Datasheet
12 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

DAC8143FS

DigiKey Part Number
DAC8143FS-ND
Manufacturer
Manufacturer Product Number
DAC8143FS
Description
IC DAC 12BIT A-OUT 16SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8143FS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes