DAC08CS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.573
Unit Price: 3,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 543
Unit Price: 3,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 403
Unit Price: 3,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.770
Unit Price: 2,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.354
Unit Price: 2,32000 €
Datasheet
8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

DAC08CS-REEL

DigiKey Part Number
DAC08CS-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC08CS-REEL
Description
IC DAC 8BIT 16-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC08CS-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
150ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
9V ~ 36V
INL/DNL (LSB)
-
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types