
ADZS-SC589-MINI | |
|---|---|
DigiKey Part Number | 505-ADZS-SC589-MINI-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-SC589-MINI |
Description | EVAL BOARD FOR SC589 |
Customer Reference | |
Detailed Description | SC589 - UART Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Function | UART | |
Embedded | - | |
Utilized IC / Part | SC589 | |
Primary Attributes | GBIC Gigabit Ethernet or Fibre Channel Applications | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |






