
EV-SOMCRR-EZLITE | |
|---|---|
DigiKey Part Number | 505-EV-SOMCRR-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | EV-SOMCRR-EZLITE |
Description | COMPACT DSP SOM CARRIER EVALUATI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EZ-KIT Lite® SHARC® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,70000 € | 420,70 € |
| Unit Price without VAT: | 420,70000 € |
|---|---|
| Unit Price with VAT: | 500,63300 € |



