



ADXL372BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL372BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL372BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL372BCCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL372BCCZ-RL |
Description | ACCELEROMETER 200G SPI 16LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL372BCCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 10 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.2kHz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 5 | 12,70400 € | 63,52 € |
| 10 | 12,23700 € | 122,37 € |
| 25 | 11,68120 € | 292,03 € |
| 50 | 11,31180 € | 565,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,45755 € | 47.287,75 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |





