



EVAL-ADXL372-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL372-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL372-ARDZ |
Description | SHIELD 3AXIS ACCEL ADXL372 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL372 Accelerometer Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | ADXL372 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | (±200)g | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,26000 € | 66,26 € |
| Unit Price without VAT: | 66,26000 € |
|---|---|
| Unit Price with VAT: | 78,84940 € |




