Similar

ADV7181CBCPZ | |
|---|---|
DigiKey Part Number | ADV7181CBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7181CBCPZ |
Description | IC VIDEO DECODER LFCSP |
Customer Reference | |
Detailed Description | Video Decoder IC HDTV 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | HDTV | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |


