
ADV7181DBCPZ | |
|---|---|
DigiKey Part Number | ADV7181DBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7181DBCPZ |
Description | IC VIDEO DECODER SD/HD 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Video 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7181DBCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Video | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 13,19900 € | 131,99 € |
| 65 | 11,67969 € | 759,18 € |
| 130 | 11,29085 € | 1.467,81 € |
| 260 | 10,97092 € | 2.852,44 € |
| 520 | 10,70767 € | 5.567,99 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |

