505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RW-16~RW~16
High Power Isolated Gate Driver Board with Microsemi SiC Module

ADUM4135BRWZ-RL

DigiKey Part Number
505-ADUM4135BRWZ-RLTR-ND - Tape & Reel (TR)
505-ADUM4135BRWZ-RLCT-ND - Cut Tape (CT)
505-ADUM4135BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4135BRWZ-RL
Description
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
66ns, 66ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
16ns, 16ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
12V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,76000 €7,76 €
105,23100 €52,31 €
254,57240 €114,31 €
1003,82840 €382,84 €
2503,46292 €865,73 €
5003,42242 €1.711,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,42241 €3.422,41 €
Manufacturers Standard Package
Unit Price without VAT:7,76000 €
Unit Price with VAT:9,23440 €