


SRF0905-100Y | |
|---|---|
DigiKey Part Number | SRF0905-100YTR-ND - Tape & Reel (TR) SRF0905-100YCT-ND - Cut Tape (CT) SRF0905-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-100Y |
Description | CMC 10UH 1.6A 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 1.6A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 20 MHz | |
Inductance @ Frequency | 10 µH @ 1 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,68420 € | 34,21 € |
| 100 | 0,64510 € | 64,51 € |
| 250 | 0,59680 € | 149,20 € |
| 500 | 0,56274 € | 281,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53064 € | 530,64 € |
| 2.000 | 0,50042 € | 1.000,84 € |
| 3.000 | 0,48356 € | 1.450,68 € |
| 5.000 | 0,46315 € | 2.315,75 € |
| 7.000 | 0,45236 € | 3.166,52 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |











