Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ADUM3401WBRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM3401WBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3401WBRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3401WBRWZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 36ns, 36ns |
Packaging Tube | Pulse Width Distortion (Max) 3.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3.135V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3401WBRWZ-RL | Analog Devices Inc. | 0 | ADUM3401WBRWZ-RLTR-ND | 6,78864 € | Parametric Equivalent |
| IL 715E | NVE Corp/Isolation Products | 831 | 390-IL715E-ND | 7,74000 € | Similar |
| IL 716E | NVE Corp/Isolation Products | 4.454 | 390-IL716E-ND | 7,74000 € | Similar |
| IL 717E | NVE Corp/Isolation Products | 2.095 | 390-IL717E-ND | 7,74000 € | Similar |
| ISO7341CQDWQ1 | Texas Instruments | 3.559 | 296-43684-ND | 12,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 7,75830 € | 364,64 € |
| Unit Price without VAT: | 7,75830 € |
|---|---|
| Unit Price with VAT: | 9,23238 € |





