Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ISO7341FCQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-43170-2-ND - Tape & Reel (TR) 296-43170-1-ND - Cut Tape (CT) 296-43170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7341FCQDWRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7341FCQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.1ns, 1.7ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7341CDW | Texas Instruments | 803 | 296-38680-5-ND | 11,52000 € | Parametric Equivalent |
| ISO7341CDWR | Texas Instruments | 1.085 | 296-47263-1-ND | 10,37000 € | Parametric Equivalent |
| ISO7341CQDWQ1 | Texas Instruments | 3.504 | 296-43684-ND | 12,38000 € | Parametric Equivalent |
| ISO7341CQDWRQ1 | Texas Instruments | 2.190 | 296-ISO7341CQDWRQ1CT-ND | 11,23000 € | Parametric Equivalent |
| ISO7341FCDW | Texas Instruments | 399 | 296-38681-5-ND | 11,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,59004 € | 15.180,08 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |



