
ADUM3190BRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM3190BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3190BRQZ |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190BRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 2,86900 € | 28,69 € |
| 98 | 2,02429 € | 198,38 € |
| 196 | 1,85107 € | 362,81 € |
| 294 | 1,76303 € | 518,33 € |
| 588 | 1,63219 € | 959,73 € |
| 1.078 | 1,57625 € | 1.699,20 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |




