ADP1621, ADuM3190 Circuits from the Lab™ 1 Isolated Output DC/DC Isolated Power Supply Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP1621, ADuM3190 Circuits from the Lab™ 1 Isolated Output DC/DC Isolated Power Supply Evaluation Board
EVAL-CN0342-EB1Z
Multiparameter Wearable Vital Signs Monitoring Platform

EVAL-CN0342-EB1Z

DigiKey Part Number
EVAL-CN0342-EB1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0342-EB1Z
Description
EVAL BOARD FOR ADP1621 ADUM3190
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1621, ADuM3190 Circuits from the Lab™ 1 Isolated Output DC/DC Isolated Power Supply Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Isolated Power Supply
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1A
Voltage - Input
5V ~ 24V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP1621, ADuM3190
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,25000 €94,25 €
Manufacturers Standard Package
Unit Price without VAT:94,25000 €
Unit Price with VAT:112,15750 €