
ADUM3152ARSZ | |
|---|---|
DigiKey Part Number | ADUM3152ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3152ARSZ |
Description | DGTL ISO 3.75KV 7CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3152ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 7 | |
Inputs - Side 1/Side 2 | 4/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88200 € | 48,82 € |
| 66 | 4,22591 € | 278,91 € |
| 132 | 4,05985 € | 535,90 € |
| 264 | 3,92311 € | 1.035,70 € |
| 528 | 3,81059 € | 2.011,99 € |
| 1.056 | 3,71794 € | 3.926,14 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |









