16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM262N1BRIZ

DigiKey Part Number
505-ADUM262N1BRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM262N1BRIZ
Description
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM262N1BRIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
4/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,24000 €6,24 €
104,15400 €41,54 €
373,41270 €126,27 €
1112,95604 €328,12 €
2592,68170 €694,56 €
5182,54792 €1.319,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €