Direct
Similar
Similar


ADUM1401ARW | |
|---|---|
DigiKey Part Number | ADUM1401ARW-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1401ARW |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1401ARW Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1401ARWZ | Analog Devices Inc. | 1.476 | 505-ADUM1401ARWZ-ND | 6,16000 € | Direct |
| ADUM3401WARWZ | Analog Devices Inc. | 139 | ADUM3401WARWZ-ND | 7,70000 € | Similar |
| NCID9411R2 | onsemi | 0 | 488-NCID9411R2CT-ND | 5,43000 € | Similar |



