
NCID9411R2 | |
|---|---|
DigiKey Part Number | 488-NCID9411R2TR-ND - Tape & Reel (TR) 488-NCID9411R2CT-ND - Cut Tape (CT) 488-NCID9411R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCID9411R2 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 170ns, 170ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 70ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type I2C, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9410 | onsemi | 0 | 488-NCID9410-ND | 4,62000 € | Parametric Equivalent |
| NCID9410R2 | onsemi | 0 | 488-NCID9410R2CT-ND | 4,77000 € | Parametric Equivalent |
| NCID9411 | onsemi | 815 | 488-NCID9411-ND | 5,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,85160 € | 96,29 € |
| 100 | 3,50460 € | 350,46 € |
| 250 | 3,38092 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,09693 € | 2.322,70 € |
| 1.500 | 3,02591 € | 4.538,86 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |


