



ADT7420UCPZ-R2 | |
|---|---|
DigiKey Part Number | ADT7420UCPZ-R2TR-ND - Tape & Reel (TR) ADT7420UCPZ-R2CT-ND - Cut Tape (CT) ADT7420UCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7420UCPZ-R2 |
Description | SENSOR DGTL -40C-150C 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7420UCPZ-R2 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±0.2°C (±0.6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 16-WQFN Exposed Pad, CSP |
Output Type I2C | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 15 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 6,80000 € | 68,00 € |
| 25 | 6,32080 € | 158,02 € |
| 100 | 5,79410 € | 579,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,54304 € | 1.385,76 € |
| 500 | 5,39172 € | 2.695,86 € |
| 750 | 5,31591 € | 3.986,93 € |
| 1.250 | 5,23196 € | 6.539,95 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |













