ADSP-TS201SABP-060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 13
Unit Price: 21.013,47000 €
Datasheet
576-BGA-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-TS201SABP-060

DigiKey Part Number
ADSP-TS201SABP-060-ND
Manufacturer
Manufacturer Product Number
ADSP-TS201SABP-060
Description
IC PROCESSOR 600MHZ 576BGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 600MHz 576-BGA-ED (25x25)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-TS201SABP-060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
Host Interface, Link Port, Multi-Processor
Clock Rate
600MHz
Non-Volatile Memory
External
On-Chip RAM
3MB
Voltage - I/O
2.50V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
576-BBGA
Supplier Device Package
576-BGA-ED (25x25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable