



ADSP-21587BBCZ-4B | |
|---|---|
DigiKey Part Number | ADSP-21587BBCZ-4B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21587BBCZ-4B |
Description | IC PROCESSOR 575BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 529-CSPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 450MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 896kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA, CSPBGA | |
Supplier Device Package | 529-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 € | 57,77 € |
| 13 | 48,14538 € | 625,89 € |
| 26 | 46,31192 € | 1.204,11 € |
| 104 | 43,47625 € | 4.521,53 € |
| Unit Price without VAT: | 57,77000 € |
|---|---|
| Unit Price with VAT: | 68,74630 € |

