ADSP-CM402CSWZ-FF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 27
Unit Price: 31,56000 €
Datasheet
Floating Point Digital Signal Processor (DSP) 100MHz 120-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-CM402CSWZ-FF

DigiKey Part Number
ADSP-CM402CSWZ-FF-ND
Manufacturer
Manufacturer Product Number
ADSP-CM402CSWZ-FF
Description
IC ARM CORTEX M4 FLASH 120LQFP
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 100MHz 120-LQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-CM402CSWZ-FF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Floating Point
Interface
CAN, I2C, SPI, SPORT, UART/USART
Clock Rate
100MHz
Non-Volatile Memory
FLASH (256kB)
On-Chip RAM
128kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
120-LQFP Exposed Pad
Supplier Device Package
120-LQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes