
ADSP-CM403CSWZ-CF | |
|---|---|
DigiKey Part Number | ADSP-CM403CSWZ-CF-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-CM403CSWZ-CF |
Description | IC ARM CORTEX M4 FLASH 120LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 240MHz 120-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-CM403CSWZ-CF Models |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1.20V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Type Floating Point | Mounting Type Surface Mount |
Interface CAN, I2C, SPI, SPORT, UART/USART | Package / Case 120-LQFP Exposed Pad |
Clock Rate 240MHz | Supplier Device Package 120-LQFP-EP (14x14) |
Non-Volatile Memory FLASH (2MB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 € | 31,56 € |
| 10 | 26,42900 € | 264,29 € |
| 25 | 24,91120 € | 622,78 € |
| Unit Price without VAT: | 31,56000 € |
|---|---|
| Unit Price with VAT: | 37,55640 € |

