
ADSP-3PARCBF548E02 | |
|---|---|
DigiKey Part Number | ADSP-3PARCBF548E02-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-3PARCBF548E02 |
Description | UCBF54X START KIT ADSP-BF548 |
Customer Reference | |
Detailed Description | ADSP-BF548 uCBF54x Start Kit Blackfin® Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | Blackfin® | |
Platform | ||
Utilized IC / Part | ADSP-BF548 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


