
ADSP-BF548MBBCZ-5M | |
|---|---|
DigiKey Part Number | ADSP-BF548MBBCZ-5M-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF548MBBCZ-5M |
Description | IC DSP 533MHZ W/DDR 400CSBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF548MBBCZ-5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART, USB | |
Clock Rate | 533MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 260kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,69000 € | 55,69 € |
| 14 | 46,16000 € | 646,24 € |
| 28 | 44,40714 € | 1.243,40 € |
| 112 | 41,69813 € | 4.670,19 € |
| Unit Price without VAT: | 55,69000 € |
|---|---|
| Unit Price with VAT: | 66,27110 € |

