


ADR420ARZ | |
|---|---|
DigiKey Part Number | ADR420ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR420ARZ |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR420ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.75µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 18V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,16300 € | 61,63 € |
| 98 | 5,24204 € | 513,72 € |
| 196 | 5,06061 € | 991,88 € |
| 294 | 4,96986 € | 1.461,14 € |
| 588 | 4,83662 € | 2.843,93 € |
| 1.078 | 4,73962 € | 5.109,31 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |


