


ADR3530WBRMZ-R7 | |
|---|---|
DigiKey Part Number | ADR3530WBRMZ-R7TR-ND - Tape & Reel (TR) ADR3530WBRMZ-R7CT-ND - Cut Tape (CT) ADR3530WBRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3530WBRMZ-R7 |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3530WBRMZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 22µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-MSOP |
Temperature Coefficient 5ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF6033IDGKT | Texas Instruments | 6.493 | 296-44918-1-ND | 8,74000 € | Similar |
| REF6230IDGKT | Texas Instruments | 5.700 | 296-44923-1-ND | 10,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,85360 € | 96,34 € |
| 100 | 3,50660 € | 350,66 € |
| 250 | 3,38172 € | 845,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,15912 € | 3.159,12 € |
| 2.000 | 3,09151 € | 6.183,02 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

