
REF6230IDGKT | |
|---|---|
DigiKey Part Number | 296-44923-2-ND - Tape & Reel (TR) 296-44923-1-ND - Cut Tape (CT) 296-44923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6230IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6230IDGKT Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.25V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,81500 € | 78,15 € |
| 25 | 7,27600 € | 181,90 € |
| 100 | 6,68280 € | 668,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,40020 € | 1.600,05 € |
| 500 | 6,22980 € | 3.114,90 € |
| 750 | 6,14449 € | 4.608,37 € |
| 1.250 | 6,04998 € | 7.562,47 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |


