Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6
Introducing Power by Linear

ADR3433ARJZ-R7

DigiKey Part Number
505-ADR3433ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADR3433ARJZ-R7CT-ND - Cut Tape (CT)
505-ADR3433ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3433ARJZ-R7
Description
IC VREF SERIES 0.1% SOT23-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADR3433ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
25µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
46µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.5V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
8ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,10900 €21,09 €
251,93360 €48,34 €
1001,74070 €174,07 €
2501,64852 €412,13 €
5001,62544 €812,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,49089 €4.472,67 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €