Series Voltage Reference IC Programmable 0.5V, 1V V ±0.35% 4 mA TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Programmable 0.5V, 1V V ±0.35% 4 mA TSOT-6
SOT-23-6
Introducing Power by Linear

ADR130BUJZ-REEL7

DigiKey Part Number
505-ADR130BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR130BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR130BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR130BUJZ-REEL7
Description
IC VREF SERIES 0.35% TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Programmable 0.5V, 1V V ±0.35% 4 mA TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADR130BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Programmable
Voltage - Output (Min/Fixed)
0.5V, 1V
Current - Output
4 mA
Tolerance
±0.35%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p, 6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2V ~ 18V
Current - Supply
150µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,98000 €3,98 €
103,02500 €30,25 €
252,78520 €69,63 €
1002,52240 €252,24 €
2502,47116 €617,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,18259 €6.547,77 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €