Similar

ADPD153GGRI-ACEZRL | |
|---|---|
DigiKey Part Number | ADPD153GGRI-ACEZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD153GGRI-ACEZRL |
Description | OPTICAL MODULE FOR HRM/SPO2 |
Customer Reference | |
Detailed Description | Channel AFE Bit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |


