


ADPD188GG-ACEZRL | |
|---|---|
DigiKey Part Number | 505-ADPD188GG-ACEZRLTR-ND - Tape & Reel (TR) 505-ADPD188GG-ACEZRLCT-ND - Cut Tape (CT) 505-ADPD188GG-ACEZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD188GG-ACEZRL |
Description | SENSOR OPT 525NMAMB 24 VFLGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 525nm I2C, SPI 24-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPD188GG-ACEZRL Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 24-VFLGA Exposed Pad |
Wavelength 525nm | Supplier Device Package 24-LGA-CAV (3.8x5) |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 9,26100 € | 92,61 € |
| 25 | 8,63720 € | 215,93 € |
| 100 | 7,95230 € | 795,23 € |
| 250 | 7,93212 € | 1.983,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 7,02418 € | 28.096,72 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

