
ADPA1122-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADPA1122-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1122-EVALZ |
Description | EVAL BOARD FOR ADPA1122 |
Customer Reference | |
Detailed Description | ADPA1122 - Power Amplifier 8.2GHz ~ 11.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Amplifier | |
Frequency | 8.2GHz ~ 11.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADPA1122 | |
Note | - | |
RF Type | - | |
RF Frequency | 8.2GHz ~ 11.8GHz | |
Function | Power Amplifier | |
Base Product Number |


