


ADPA1122AEHZ | |
|---|---|
DigiKey Part Number | 505-ADPA1122AEHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1122AEHZ |
Description | 8-12 GHZ,20W,GAN RADAR PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8.2GHz ~ 11.8GHz 18-CLCC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA1122AEHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 8.2GHz ~ 11.8GHz | |
P1dB | - | |
Gain | 32.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 200mA | |
Test Frequency | 8.2GHz ~ 11GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-LCQFN Exposed Pad | |
Supplier Device Package | 18-CLCC (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,39000 € | 579,39 € |
| 10 | 508,23800 € | 5.082,38 € |
| Unit Price without VAT: | 579,39000 € |
|---|---|
| Unit Price with VAT: | 689,47410 € |

