


ADP8860ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP8860ACPZ-R7TR-ND - Tape & Reel (TR) ADP8860ACPZ-R7CT-ND - Cut Tape (CT) ADP8860ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP8860ACPZ-R7 |
Description | IC LED DRV RGLTR I2C 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8860ACPZ-R7 Models |
Category | Voltage - Output 4.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30mA, 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply (Min) 2.5V | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP8861ACPZ-R7 | Analog Devices Inc. | 2.730 | 505-ADP8861ACPZ-R7CT-ND | 3,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,52400 € | 63,10 € |
| 100 | 2,28160 € | 228,16 € |
| 250 | 2,16608 € | 541,52 € |
| 500 | 2,15858 € | 1.079,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,01047 € | 3.015,71 € |
| 3.000 | 1,96838 € | 5.905,14 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |


