


ADP8861ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP8861ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP8861ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP8861ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP8861ACPZ-R7 |
Description | IC LED DRV RGLTR I2C 20LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8861ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.3V ~ 5.5V | |
Current - Output / Channel | 30mA, 60mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39500 € | 23,95 € |
| 25 | 2,19920 € | 54,98 € |
| 100 | 1,98440 € | 198,44 € |
| 250 | 1,92240 € | 480,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,74375 € | 2.615,62 € |
| 3.000 | 1,70641 € | 5.119,23 € |
| 4.500 | 1,68770 € | 7.594,65 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


