


ADP7183ACPZN2.5-R7 | |
|---|---|
DigiKey Part Number | ADP7183ACPZN2.5-R7TR-ND - Tape & Reel (TR) ADP7183ACPZN2.5-R7CT-ND - Cut Tape (CT) ADP7183ACPZN2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7183ACPZN2.5-R7 |
Description | IC REG LIN -2.5V 300MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 300mA 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7183ACPZN2.5-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Overload |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -5.5V | Package / Case 8-UFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) -2.5V | Supplier Device Package 8-LFCSP (2x2) |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47500 € | 34,75 € |
| 25 | 3,20560 € | 80,14 € |
| 100 | 2,90860 € | 290,86 € |
| 250 | 2,78276 € | 695,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52495 € | 7.574,85 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |












