



ADP7104ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7104ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADP7104ARDZ-R7CT-ND - Cut Tape (CT) 505-ADP7104ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7104ARDZ-R7 |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7104ARDZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | PSRR 80dB ~ 50dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good, Under Voltage Lockout |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,95700 € | 39,57 € |
| 25 | 3,65520 € | 91,38 € |
| 100 | 3,32360 € | 332,36 € |
| 250 | 3,19884 € | 799,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99177 € | 2.991,77 € |
| 2.000 | 2,92720 € | 5.854,40 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |













