


ADP7102ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP7102ACPZ-1.8-R7TR-ND - Tape & Reel (TR) ADP7102ACPZ-1.8-R7CT-ND - Cut Tape (CT) ADP7102ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ACPZ-1.8-R7 |
Description | IC REG LIN 1.8V 300MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ACPZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Under Voltage Lockout |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 20V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23300 € | 32,33 € |
| 25 | 2,97920 € | 74,48 € |
| 100 | 2,70020 € | 270,02 € |
| 250 | 2,57468 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,38812 € | 3.582,18 € |
| 3.000 | 2,33967 € | 7.019,01 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |







