Similar

ADP5588XCPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5588XCPZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5588XCPZ-R7 |
Description | IC INTERFACE SPECIALIZED |
Customer Reference | |
Detailed Description | Keypads and Alarm Systems Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Keypads and Alarm Systems | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 3V | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |


