
ADP5588ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5588ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5588ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5588ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5588ACPZ-R7 |
Description | IC INTERFACE SPECIALIZED 24LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keypads and Alarm Systems Interface 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5588ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypads and Alarm Systems | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 3V | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48120 € | 62,03 € |
| 100 | 2,24310 € | 224,31 € |
| 250 | 2,18576 € | 546,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,97648 € | 2.964,72 € |
| 3.000 | 1,93510 € | 5.805,30 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

