



ADP5310AREZN-R7 | |
|---|---|
DigiKey Part Number | ADP5310AREZN-R7TR-ND - Tape & Reel (TR) ADP5310AREZN-R7CT-ND - Cut Tape (CT) ADP5310AREZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5310AREZN-R7 |
Description | IC REG BUCK ADJ DL 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 50mA, 300mA, 800mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP5310AREZN-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz , 1.2GHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,32520 € | 108,13 € |
| 100 | 3,94280 € | 394,28 € |
| 250 | 3,82304 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,56010 € | 3.560,10 € |
| 2.000 | 3,48570 € | 6.971,40 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |



