



ADP5303ACBZ-2-R7 | |
|---|---|
DigiKey Part Number | ADP5303ACBZ-2-R7TR-ND - Tape & Reel (TR) ADP5303ACBZ-2-R7CT-ND - Cut Tape (CT) ADP5303ACBZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5303ACBZ-2-R7 |
Description | IC REG BCK PRG 50MA/500MA 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5303ACBZ-2-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-WLCSP (1.87x1.65) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5301ACBZ-1-R7 | Analog Devices Inc. | 17.307 | 505-ADP5301ACBZ-1-R7CT-ND | 2,67000 € | Parametric Equivalent |
| ADP5301ACBZ-2-R7 | Analog Devices Inc. | 4.453 | 505-ADP5301ACBZ-2-R7CT-ND | 2,91000 € | Parametric Equivalent |
| ADP5301ACBZ-3-R7 | Analog Devices Inc. | 387 | 505-ADP5301ACBZ-3-R7CT-ND | 2,91000 € | Parametric Equivalent |
| ADP5303ACBZ-1-R7 | Analog Devices Inc. | 2.488 | ADP5303ACBZ-1-R7CT-ND | 2,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,00760 € | 50,19 € |
| 100 | 1,80810 € | 180,81 € |
| 250 | 1,71284 € | 428,21 € |
| 500 | 1,69086 € | 845,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54988 € | 4.649,64 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


