


ADP5300ACPZ-4-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5300ACPZ-4-R7TR-ND - Tape & Reel (TR) 505-ADP5300ACPZ-4-R7CT-ND - Cut Tape (CT) 505-ADP5300ACPZ-4-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5300ACPZ-4-R7 |
Description | IC REG BUCK PROG 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5300ACPZ-4-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,00760 € | 50,19 € |
| 100 | 1,80810 € | 180,81 € |
| 250 | 1,71284 € | 428,21 € |
| 500 | 1,69086 € | 845,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,58457 € | 2.376,86 € |
| 3.000 | 1,54988 € | 4.649,64 € |
| 4.500 | 1,53251 € | 6.896,30 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


