



ADP5300ACPZ-2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5300ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP5300ACPZ-2-R7CT-ND - Cut Tape (CT) 505-ADP5300ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5300ACPZ-2-R7 |
Description | IC REG BUCK PROG 10LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5300ACPZ-2-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93920 € | 193,92 € |
| 250 | 1,83844 € | 459,61 € |
| 500 | 1,82048 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,70258 € | 2.553,87 € |
| 3.000 | 1,66585 € | 4.997,55 € |
| 4.500 | 1,64746 € | 7.413,57 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |



