



ADP5133ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5133ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP5133ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP5133ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5133ACBZ-R7 |
Description | IC REG BUCK ADJ 800MA DL 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 16-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5133ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83300 € | 28,33 € |
| 25 | 2,60760 € | 65,19 € |
| 100 | 2,35910 € | 235,91 € |
| 250 | 2,30428 € | 576,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03788 € | 6.113,64 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |




