20 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 LFCSP EP
Introducing Power by Linear

ADP5070ACPZ-R7

DigiKey Part Number
ADP5070ACPZ-R7TR-ND - Tape & Reel (TR)
ADP5070ACPZ-R7CT-ND - Cut Tape (CT)
ADP5070ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5070ACPZ-R7
Description
IC REG BST SEPIC ADJ DL 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V 2 Output 600mA, 1A 20-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5070ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
±39V
Current - Output
Frequency - Switching
1.2MHz, 2.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,45000 €6,45 €
104,30400 €43,04 €
253,74280 €93,57 €
1003,10930 €310,93 €
2502,79824 €699,56 €
5002,66668 €1.333,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,66667 €4.000,00 €
Manufacturers Standard Package
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €