Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3339AKCZ-1.8-R7

DigiKey Part Number
ADP3339AKCZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP3339AKCZ-1.8-R7CT-ND - Cut Tape (CT)
ADP3339AKCZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3339AKCZ-1.8-R7
Description
IC REG LIN 1.8V 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3339AKCZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.48V @ 1.5A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40 mA
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM7172ACPZ-1.8-R7Analog Devices Inc.2.437505-ADM7172ACPZ-1.8-R7CT-ND5,55000 €Similar
TLV1117LV18DCYRTexas Instruments3.684296-28777-1-ND0,22000 €Similar
TLV1117LV18DCYTTexas Instruments4.624296-46351-1-ND0,97000 €Similar
In-Stock: 409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,50300 €35,03 €
253,23120 €80,78 €
1002,93190 €293,19 €
2502,80500 €701,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,70328 €1.351,64 €
1.0002,63253 €2.632,53 €
1.5002,59711 €3.895,66 €
2.5002,55786 €6.394,65 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €